Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2798844

Phoenix Contact Overspanningsbeveiligingssteker Typ VAL-MS 230 ST - 2798844
$ 116.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2798844.

IHS

Datasheet5 pages17 years ago

Phoenix Contact

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-57.44%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-08-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2027-01-30
LTD Date2027-04-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2798844 provided by its distributors.

Phoenix Contact Overspanningsbeveiligingssteker Typ VAL-MS 230 ST - 2798844
Surge protection connector type 2 with high-capacity varistor for VAL-MS base element, thermal monitoring, visual fault warning. Design: 230 V AC
Phoenix,2,VAL-MS230ST,Phoenix surge protector, VAL-MS 230 ST series, Maximum surge current40kA, Surge Arrester Protection Module
Mounting Type = On Base Element / Frequency Hz = 50 / IP Rating = IP20 / Height mm = 52.4 / Depth mm = 55.3 / Width mm = 17.5 / Series = VALVETRAB MS
Buy the Phoenix Contact 2798844 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 2798844 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG