Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2770024

End cover for modular terminal blocks, Length: 56 mm, Width: 2.5 mm, Height: 62 mm, Color: gray
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2770024.

IHS

Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-27.43%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2770024 provided by its distributors.

End cover for modular terminal blocks, Length: 56 mm, Width: 2.5 mm, Height: 62 mm, Color: gray
Phoenix Contact End cover; Length:ÿ56mm; Width:ÿ5mm; Height:ÿ52mm; Color:ÿGray
Cover for setting the end of a terminal row, width: 2.5 mm, color: Gray
Terminal Block End Barrier UKK 3 N & UKK 5 N D-UKK Series - D-UKK3/5
End Cover, D-Ukk 3/5 Rohs Compliant: Yes |Phoenix Contact 2770024
Phoenix,end plate,D-UKK3/5,Phoenix End cover, , D-UKK 3/5series, used forDIN Rail terminal block
Connector Accessories End Cover Straight Polyamide Gray
Terminal Block Tools & Accessories END COVER
END COVER,L:56 mm,W:2.5 mm,H:52 mm,CLR:Grey
END COVER TERM BLK GRAY 56 MM L 2.5 MM W 62 MM H
CONN TERM BLK END PLATE RAIL GRY
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 56 / Height mm = 52

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG