Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2761619

D-SUB connector, 25-pos. female connector, one cable entry

$ 72.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2761619.

IHS

Datasheet6 pages8 years ago

element14 APAC

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+80.23%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

AmphenolL77DB25SST
D Sub Conn, Rcpt, 25Pos, Db, Screw; |Amphenol Communications Solutions L77DB25SST
AmphenolL77DB25SST1
Amphenol Dtype connector, D-STseries, DB25needle, Cable installation, vertical subject
AmphenolL77DB25SST3
D Sub Conn, Rcpt, 25Pos, Db, Screw; |Amphenol Communications Solutions L77DB25SST3
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose
HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Recep; |Harting 09 67 225 4704
ITT / CannonDBMAM-25S-F0
Conn D-Sub SKT 25 POS 1.4mm Crimp ST Cable Mount 25 Terminal 1 Port

Descriptions

Descriptions of Phoenix Contact 2761619 provided by its distributors.

D-SUB connector, 25-pos. female connector, one cable entry
D-SUB CONNECTOR, 25 CONTACTS, RECEPTACLE, STRAIGHT SUBCON SERIES
Phoenix,D-SUBbus connector,SUBCON25/F-SH,Phoenix D-SubConnector, SUBCON 25/F-SHseries, Mother seat, DB25needle, right angle body
SOCKET & BACKSHELL, D, 25WAY; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: Screw; D Sub Shell Size: DB; Product Range: SUBCON Series; Connector Body Material: Metal Body; Contact Material: -; Conta

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216704
  • SUBCON 25/F-SH
  • SUBCON25/F-SH
  • SUBCON25F-SH