Descriptions of Phoenix Contact 2716046 provided by its distributors.
Terminal Block; 1; 8; 26 to 10 AWG (UL), 28 to 10 AWG (CSA); 500; 32 A; 6 kV
Device terminal, screw connection, 0.2-4.0 mm², 4 pole, 32 A, 6 kV, gray, 2716046
Terminal Block Dead Front 30A 300V 4P - G5/4
Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Device terminal block, for direct mounting, 4-pos.
Phoenix Non-fusible terminal blocks, UKseries, 4road, free hanging, Screw-down terminations, 24 → 12 AWGwire_gauge, 32A, 500 V
Device terminal block, nom. voltage: 500 V, nominal current: 32 A, number of connections: 8, number of positions: 4, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: direct screw connection, color: gray
Buy the Phoenix Contact 2716046 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2716046 is a direct replacement for existing installations.