What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2713625

Plastic DIN rail enclosure, (L x W x H) 113.65 x 22.6 x 99 mm, light gray, IP20, 2713625
$ 12.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2713625.

Phoenix Contact

Datasheet8 pages1 year ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Altech7211 486
Altech 7211 486 Locknut for Cable Glands, NPT 1/2", 5mm Thick, 22mm Wide, Light Gray, Polyamide
Altech5308 901
Cable Glands, Strain Reliefs & Cord Grips NPT1/2 Cord Grip 5.0 - 12.0mm Lt Gray
Altech5308 709
Altech Standard PG 9 Light Gray Polyamide Straight Through Cable Gland (0.748 x 0.748 x 1.378)

Descriptions

Descriptions of Phoenix Contact 2713625 provided by its distributors.

Plastic DIN rail enclosure, (L x W x H) 113.65 x 22.6 x 99 mm, light gray, IP20, 2713625
Phoenix,Electronic module housing,MEMAX22,52-2KMGY,Phoenix DINRail housing, ME MAX 22.5 2-2 KMGYseries, 99 x 22.5 x 114.5mm, 99mmlong, Polyamide
Enclosure Material = Polyamide / Protection Rating = IP20 / Fire Class = UL 94 V0 / Enclosure Colour = Light Grey / External Width mm = 22.5 / External Depth mm = 99 / External Height mm = 114.5
Electronic housing consisting of: Housing shells left and right, front plate, transparent cover, metal foot catch and spring, open housing, 16-pos. (4 x 4 pos.), width: 22.5 mm, color: Light gray
HOUSING, ME MAX 22, 5 2-2 KMGY; Enclosure Type: Modular; Enclosure Material: Nylon, Glass Filled; External Height - Metric: 114.5mm; External Width - Metric: 22.5mm; External Depth - Met; Available until stocks are exhausted
DIN rail housing, Complete housing with metal foot catch, tall design, with vents, width: 22.6 mm, height: 99 mm, depth: 113.65 mm, color: light gray (similar RAL 7035), cross connection: DIN rail bus connector (optional), number of positions cross connector: 5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG