Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2708339

Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS485W2/FO 850 E

$ 1,036.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2708339.

Phoenix Contact

Datasheet19 pages1 year ago

JRH Electronics

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.27%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2708339 provided by its distributors.

Fiber Optic Transmitters, Receivers, Transceivers PSI-MOS-RS485W2/FO 850 E
FO converter with integrated optical diagnostics, alarm contact
PSI-MOS-RS485W2/FO 850E (for Modbus; glass fiber)
TYPE 1 DIN RAIL SURGE PROTECTION - 2 PEL
CONVERTER, RS485-ST FIBRE OPTIC;
FIBER OPTIC CONVERTER DIN RAIL
FO converter with integrated optical diagnostics, alarm contact, for RS-485 2-wire bus systems (SUCONET K, Modbus ...) up to 500 kbps, NRZ coding, terminal device with one FO interface (BFOC), 850 nm, for PCF/fiberglass cable (multimode)
Serial Ports = 1 / Appliance Type = Serial Converter / Interface Type A = RS485 / Interface Type B = Fibre Multi-Mode / Connection Type A = Terminal Block / Baud Rate Kbps = 500 / Connection Type B = ST / Galvanic Isolation = Yes / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 24 / Protection Rating = IP20 / Series = PSI / Current Consumption mA = 120 / Mounting Type = DIN Rail Mount / Width mm = 35 / Depth mm = 105 / Height mm = 99 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG