Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2703005

PoE injector, 30 W, two RJ45 jacks, 10/100/1000 Mbps, DIN rail mounting, IP20

$ 307.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2703005.

Phoenix Contact

Datasheet12 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+32.68%

Supply Chain

Country of OriginTaiwan
Introduction Date2023-04-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2703005 provided by its distributors.

PoE injector, 30 W, two RJ45 jacks, 10/100/1000 Mbps, DIN rail mounting, IP20
Poe Injector, 2 X Rj45, Din Rail, 1Gbps; |Phoenix Contact 2703005
2703005 Phoenix Contact Patch panel copper (twisted pair)
Phoenix Contact data collector, 1passageway, RJ45Input
Power over Ethernet - PoE INJ1000
Product Type = Injector / PoE Power Budget W = 30 / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 1 / Network Speed Gbps = 1 / Protection Rating = IP20 / Series = INJ / Mounting Type = DIN Rail Mount / Current Consumption A = 2.1 / Operating Voltage Min. - DC V = 18 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 30 / Depth mm = 120 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG