Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2702233

HART ethernet multiplexer for modular gateway, (W x H x D) 22.5 x 99 x 114.5 mm, 2702233

$ 2,219.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702233.

Electro Sonic

Datasheet5 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.61%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2702233 provided by its distributors.

HART ethernet multiplexer for modular gateway, (W x H x D) 22.5 x 99 x 114.5 mm, 2702233
Phoenix Contact HART-Ethernet-multiplexer GW PL ETH/UNI-BUS - 2702233
DEVICE SERVER, ETHERNET HEAD STATION, ETHERNET HART MULTIPLEXER, UNI-BUS
2702233 Phoenix Contact PLC communication module
Ethernet head station for modular HART gateway. Connect up to five GW PL HART…-BUS expansion modules to communicate with up to 40 HART devices. Supports Modbus TCP, OPC UA, PROFINET, HART IP, FDT/DTM and Arcom.
GATEWAY, 100MBPS, 1 X RJ45, DIN RAIL;
Ports = 1 / RJ45 Ports = 1 / Interface Type A = HART IP / Interface Type A = MODBUS / Interface Type A = PROFINET / Interface Type B = Ethernet / Connection Type A = RJ45 Socket / Connection Type B = Terminal Block / Protection Rating = IP20 / Mounting Type = DIN Rail Mount / Series = GW / Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 24 / Current Consumption mA = 63 / Width mm = 23 / Depth mm = 115 / Height mm = 99 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG