Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2702072

2702072 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
$ 539.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2702072.

Phoenix Contact

Datasheet12 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.00%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2702072 provided by its distributors.

2702072 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
I/O module for Axioline F station, Inputs: 2, Outputs: 2, (W x H x D) 35 x 126.1 x 54 mm, 2702072
PLC EXPANSION MODULE, 16 DIGITAL I/O, 24 VDC, AXIOLINE F SERIES
Phoenix Contact Analoge module AXL F AI2 AO2 1H - 2702072
IO Module; Axioline F; Analog I/O module; Controller
Phoenix,Analog module,AXLFAI2AO21H,PLCInput and output module, AXL F AI2 AO2 1Hseries, Analog input, Analog output
Analog I/O Module Voltage/Current Function
Phoenix Contact 2702072 PLC I/Oモジュール
I/O MODULE 2 ANALOG 2 ANALOG 24V
AXIOLINE F ANALOG INPUT AND OUTP
Axioline F, Analog I/O module, Analog inputs: 2, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-conductor, Analog outputs: 2, 0 V ... 5 V, -5 V ... 5 V, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-conductor, transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
Module Type = Analogue Input / Output Module / Suitable for = Axioline F I/O Stations / Analogue Inputs = 2 / Analogue Outputs = 2 / Input Type = Current / Input Type = Voltage / Output Type = Current / Output Type = Voltage / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 20 / Output Current mA = 20 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 35 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG