Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2701408

Antenna, Omnidirectional, 2.4GHZ/5GHZ, 2.5DBI/5DBI Linear, IP68, Male N
$ 63.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2701408.

Phoenix Contact

Datasheet6 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Yageo GroupW3538B0200
PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz
Yageo GroupW3538E0200
PCB Antenna, Multi Band, 824 MHz to 960 MHz, 1.71 GHz to 1.99 GHz, 1.92 GHz to 2.17 GHz
Yageo GroupW3538M0200
6.3dB,5.8dB,2.8dB 50Ω 892MHz,1.9GHz PCBTracking antenna PCBinstall,SMD mount 40mm*15mm*700μm
Cellular Antenna 824MHz, 1.71GHz, 960MHz, 1.99GHz Adhesive Mount 34mm × 7mm × 800μm
PCB Antenna, Multi Band, Linear, 824 MHz to 896 MHz, 880 MHz to 960 MHz, 1.71 GHz to 1.88 GHz
50Ω 850MHz,900MHz,1.8GHz,1.9GHz,2.1GHz PCBinstall,wire mounting,glue mount 41mm*24mm*1mm

Descriptions

Descriptions of Phoenix Contact 2701408 provided by its distributors.

ANTENNA, OMNIDIRECTIONAL, 2.4GHZ/5GHZ, 2.5DBI/5DBI LINEAR, IP68, MALE N
Omnidirectional antenna for control cabinet mounting, frequency band: 2.4 GHz / 5 GHz, gain: 2.5 dBi / 5 dBi, degree of protection: IP68, connection: N (male)
Omnidirectional antenna, 2.4GHz/5GHz, gain: 2.5dBi/5dBi, polarization: linear, opening angle: h/v 360/30/16, degree of protection: IP68, connection: N (male), corresponding connecting cable for control cabinet feed-through (Order No. 2701402)
Network Applications = Wi-Fi / Gain = 5 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Antenna Connector Type = Male N / Impedance Ohm = 50 / Polarisation = Linear / Power Rating W = 2 / Protection Rating = IP68 / Series = ANT / Length mm = 180 / Diameter mm = 23 / Material = ABS / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG