Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2700975

Phoenix Contact PLCInput and output module PLCInput and output module, TM3series
$ 717.26
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700975.

Electro Sonic

Datasheet5 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2027-04-30
LTD Date2027-10-31

Related Parts

Phoenix Contact2700976
Controller; inline; ILC 191; 2 RJ45 Ethernet; 8inputs; 4out at 24VDC; IEC 61131
Crouzet88970021
Programmable Logic Controller 24VDC 12 I/O (8) 24VDC Digital Inputs (1) USB
Crouzet88974041
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88974021
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Phoenix Contact2700464
PLC Base Unit (8) Digital Inputs (2) Analog (0-10 V) Inputs (4) Relay Output Channels 19.2 to 30 VDC
Phoenix Contact2701030
Controller; PLC; Sup-V 24DC; 92mA; 6 Digital In; 4 Digital Out; DIN Rail Mnt; IP20

Descriptions

Descriptions of Phoenix Contact 2700975 provided by its distributors.

Phoenix Contact PLCInput and output module PLCInput and output module, TM3series
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Programming is carried out using PC Worx Express or PC Worx (IEC 61131-3).
Digital Inputs = 8 / Digital Input Type = NPN / PNP / Number of Transistor Outputs = 4 / Baud Rate Max. Mbps = 2 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Structured Text (ST) / Programming Language Used = Instruction List / Programming Language Used = Sequential Function Charts (SFC) / Data Memory = 512 kB / Communication Interface Type = Ethernet / Communication Interface Type = INTERBUS / Communication Interface Type = MODBUS / Real-Time Clock = Yes / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 512 KB / Series = ILC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG