Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2700775

Inline terminal for series Inline, Outputs: 2, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2700775

$ 220.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2700775.

Phoenix Contact

Datasheet11 pages2 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+28.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Phoenix Contact 2700775 provided by its distributors.

Inline terminal for series Inline, Outputs: 2, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2700775
Inline, Analog output terminal, Analog outputs: 2, 0 V to 10 V, -10 V to 10 V, 0 mA to 20 mA, 4 mA to 20 mA, -20mA to 20 mA, connection method: 2-wire
Inline, Analog output terminal, Analog outputs: 2, 0 V ... 10 V, -10 V ... 10 V, 0 mA ... 20 mA, 4 mA ... 20 mA, -20 mA ... 20 mA, connection technology: 2-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Module Type = Analogue Output Module / Analogue Outputs = 2 / Output Type = Voltage / Output Type = Current / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Output Current mA = 20 / Termination Type = Spring Cage Terminal / Mounting Type = DIN Rail Mount / Interface Type = Inline Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Series = Inline / Protection Rating = IP20 / Width mm = 12 / Height mm = 120 / Depth mm = 72

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG