Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2688093

PLC Expansion Module Special Function 2Input; 2 Output 24 V dc 126.1x53.6x54 mm
$ 767.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688093.

Phoenix Contact

Datasheet12 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-09-03
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact2701040
PLC Expansion Module Input/Output 2 Input; 2 Output 24 V dc 103.5 x 40 x 43 mm
Phoenix Contact2878735
2878735 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module

Descriptions

Descriptions of Phoenix Contact 2688093 provided by its distributors.

PLC Expansion Module Special Function 2Input; 2 Output 24 V dc 126.1x53.6x54 mm
Phoenix,Special Function Module,AXLFCNT2INC21F,Phoenix Contact PLCExtension modules PLCExtension modules, AXL CNT 2/INC 2series, counter、Encoder Input, digital output, used forAxioline Station
Axioline F, Function module, Counter input, Incremental encoder; Counter inputs: 2; Incremental encoder input: 2, symmetrical encoders according to EIA-422 and asymmetrical encoders; Digital inputs: 8, 24 V DC; Digital outputs: 2, 24 V DC; transmission speed in the local bus: 100 Mbps; degree of protection: IP20; Scope of supply: including bus base module and Axioline F connectors
Module Type = Analogue Input Module / Suitable for = Axioline F I/O Stations / Digital Inputs = 10 / Input Type = Counter / Input Type = Digital / Input Type = Pulse / Output Type = Transistor / Number of Transistor Outputs = 2 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Input Current mA = 2.5 / Output Current mA = 500 / Termination Type = Push-In Terminal / Mounting Type = DIN Rail Mount / Interface Type = Axioline F Local Bus / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = Axioline / Protection Rating = IP20 / Width mm = 54 / Height mm = 126 / Depth mm = 54

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG