Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2688077

PLC Expansion Module I/O 8 Input; 24 V dc 126.1 x 53.6 x 54 mm
$ 770.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2688077.

Phoenix Contact

Datasheet11 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact2688064
2688064 Phoenix Contact Fieldbus, decentr. periphery - analogue I/O module
EXPANSION INPUT UNIT, 8 I/P, 24VDC; Current Rating: -; Product Range: CP1W Series 08R7489
Crouzet88970021
Programmable Logic Controller 24VDC 12 I/O (8) 24VDC Digital Inputs (1) USB
Crouzet88974041
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88974021
CONTROLLER, PLC, SUP-V 24DC,8 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Phoenix Contact2861690
2861690 Phoenix Contact Fieldbus, decentr. periphery - digital I/O module

Descriptions

Descriptions of Phoenix Contact 2688077 provided by its distributors.

PLC Expansion Module I/O 8 Input; 24 V dc 126.1 x 53.6 x 54 mm
I/O Module Dimensions W x H x D: 54 x 126 x 54 mm Operating temperature: -25...60 °C Protection rating: IP20 No. of analogue inputs: 8
Axioline F, Temperature recording module, Analog inputs: 8 (for resistance temperature detectors), connection technology: 2-, 3-, 4-conductor (shielded), transmission speed in the local bus: 100 Mbps, degree of protection: IP20, including bus base module and Axioline F connectors
The Phoenix Contact AXL F RTD8 1F is an Axioline F temperature recording module designed for use in modular I/O systems. It features 8 analog inputs specifically configured for resistance temperature detectors (RTDs), supporting all common platinum and nickel sensors compliant with DIN EN 60751 and SAMA standards, as well as Cu10, Cu50, Cu53, and various KTY8x sensor types. The module offers flexible connection technology supporting 2-, 3-, or 4-conductor shielded configurations. It communicates via the Axioline F local bus at 100 Mbps transmission speed and provides IP20 degree of protection. The module is supplied complete with bus base module and Axioline F connectors, enabling hot-swappable operation within an Axioline F station for industrial temperature monitoring and control applications. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. KG Item Type Name: Temperature Recording Module Product Family / Series: Axioline F Model Number: AXL F RTD8 1F Part Number: 2688077 Product Specifications analog_inputs: 8 (for resistance temperature detectors) connection_technology: 2-, 3-, 4-conductor (shielded) transmission_speed: 100 Mbps degree_of_protection: IP20 supply_voltage_local_bus: 5 V DC supply_voltage_analog: 24 V DC supply_voltage_range: 19.2 V DC to 30 V DC current_consumption_bus_typical: 115 mA current_consumption_bus_maximum: 180 mA current_consumption_analog_typical: 15 mA power_consumption_typical: 0.58 W power_consumption_maximum: 0.9 W supported_sensors: Platinum and nickel sensors per DIN EN 60751 and SAMA, Cu10, Cu50, Cu53, KTY8x sensor types mounting_method: DIN Rail connection_method: Push-in connection local_bus_channels: 2 Additional Details Certifications / Approvals: UL Rohs Compliant: Yes Mounting Position: Any (no temperature derating) Includes: Bus base module and Axioline F connectors

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG