Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2400458

Touch Panel; 15 in. Display; Front Installation; 1024 x 768 (XGA)
$ 3,050.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2400458.

Electro Sonic

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-01-12
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-10-31
LTD Date2023-04-30

Related Parts

Phoenix Contact2401621
Phoenix Contact Touch Panel TP150STX/100130003 S00127 - 2401621
Phoenix Contact2700935
Phoenix Contact Touch Panel WP 15T - 2700935
Phoenix Contact2402980
IP65-rated, 15.6-inch, flat -panel LCD monitor with projective capacitive touch screen

Descriptions

Descriptions of Phoenix Contact 2400458 provided by its distributors.

Touch Panel; 15 in. Display; Front Installation; 1024 x 768 (XGA)
Touch panel with 38.1 cm/15" TFT-display (analog resistive (polyester)), 1024 x 768 pixel(s) (XGA), 65536 colors, Arm® Cortex®-A8, 800 MHz, 2x USB host 2.0, 1 x Ethernet (10/100 Mbps), RJ45, Windows® Embedded Compact 7 and user software: Visu+ / AX OPC Server. (bus system: without)
Processor Type = Cortex A8 / Processor Frequency MHz = 800 / Display Type = LCD-TFT / Screen Size " = 15 / Resolution = 1024 x 768 / Brightness cd/m² = 480 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Grey / On-Board Memory GB = 1 / Interface Type = Ethernet / Interface Type = USB / Interface Type = SD Card / Operating Voltage Min. V = 18 / Operating Voltage Max. V = 24 / Power Consumption W = 14 / Protection Rating = IP65 / Series = TP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG