Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320898

Power Supply, Acdc, 24VDC, 20A, 480W, Din Rail Mount, Quint Power Series, Gen 3

$ 816.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320898.

Newark

Datasheet7 pages14 years ago

Electro Sonic

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+212%

Supply Chain

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-07-06
LTD Date2021-07-06

Related Parts

Omron Rail power supply, S8VK-Cseries, 24V DC output, 85 → 264V Communication input
TDK-LambdaHWS100A-5/HD
Open Frame Power Supply, Adjustable, Fixed, 85 V, 265 V, 100 W, 5 V, 20 A
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
XP PowerVCS100US48
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point

Descriptions

Descriptions of Phoenix Contact 2320898 provided by its distributors.

POWER SUPPLY, ACDC, 24VDC, 20A, 480W, DIN RAIL MOUNT, QUINT POWER SERIES, GEN 3
POWER SUPPLY, AC-DC, MEDICAL, 24V, 20A; No. of Outputs: 1 Output; Output Power Max: -; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
Power supply, with protective coating - QUINT-PS/ 1AC/24DC/20/CO - 2320898 Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 1-phase, output: 24 V DC/20 A
The Phoenix Contact QUINT-PS/1AC/24DC/20/CO is a primary-switched industrial power supply designed for harsh and hazardous environments. This single-phase DIN rail mounted unit delivers regulated 24 V DC output at 20 A with 480 W output power. The device incorporates Selective Fuse Breaking technology that rapidly trips standard circuit breakers at six times nominal current to isolate faults while maintaining parallel circuit operation. It features a static Power Boost reserve providing up to 1.5 times nominal current for reliable starting of heavy loads. The protective PCB coating enables operation in environments with corrosive gases, dust, and 100% humidity. Preventive function monitoring diagnoses critical operating states before failures occur, maximizing system uptime. The adjustable output voltage ranges from 18 to 29.5 V DC. Certified for Class 1 Division 2 hazardous locations with ATEX and ANSI/ISA 12.12 approvals, this supply is ideal for extreme industrial automation, process control, and transportation infrastructure applications. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Product Family / Series: QUINT POWER Model: QUINT-PS/1AC/24DC/20/CO Part Number: 2320898 Connection Type: Screw connection Mounting Type: DIN rail mounting (NS 35, EN 60715) Protective Coating: Yes Product Specifications output_voltage_nominal: 24 V DC output_voltage_adjustable_range: 18 V DC to 29.5 V DC output_current: 20 A output_power: 480 W input_voltage_ac_nominal: 100 V AC to 240 V AC input_voltage_ac_range: 85 V AC to 264 V AC input_voltage_dc_range: 90 V DC to 350 V DC input_frequency_range: 45 Hz to 65 Hz number_of_phases: 1-phase efficiency_typical: >93% power_boost_static: Up to 1.5x nominal current sfb_dynamic_boost: Up to 6x nominal current for 12 ms ripple_noise: 30 mV degree_of_protection: IP20 Additional Details Certifications / Approvals: ATEX, IECEx, ANSI/ISA 12.12.01 Class I Division 2, ISA G3 Harsh Group A Emc Compliance: EN 61000-6-3, EN 55011 Class B Safety Standards: Low-voltage directive 2006/95/EC, EMC directive 2004/108/EC Rohs Compliant: Yes Housing Material: Metal (galvanized sheet steel hood, aluminum side elements) Measurements Operating Temperature: -40 °C to +70 °C (derating 2.5%/K above 60 °C) Storage Temperature: -40 °C to +85 °C Conductor Cross Section Rigid: 0.2 mm² to 6 mm² Conductor Cross Section Flexible: 0.2 mm² to 4 mm² Conductor Awg Range: AWG 18 to AWG 10 Tightening Torque: 0.5 Nm to 0.6 Nm Stripping Length: 7 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG