Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320283

Power supply; uninterruptible; UPS; DIN rail; 120/230/120/230VAC I/O; QUINT
$ 2,323.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320283.

Master Electronics

Datasheet5 pages7 years ago

Inventory History

3 month trend:
+25.56%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2320283 provided by its distributors.

Power supply; uninterruptible; UPS; DIN rail; 120/230/120/230VAC I/O; QUINT
Phoenix,Uninterruptible Power Supply (UPS),QUINT4-UPS/1AC/1AC/1KVA,Phoenix Contact UPSPower, 230Voutput, 1kVA, 900W, DIN Rail installation
Uninterruptible power supply with IQ technology for DIN rail mounting. Input: 120/230 V AC, output: 120/230 V AC/1 kVA. Provides information regarding the state of charge, remaining runtime, and service life of the rechargeable battery module at any time, thereby increasing system availability.
UPS Type = Standby / Outputs = 1 / Input Voltage V = 240 / Output Voltage V = 240 / Output Current A = 5 / Rated Power W = 900 / Input Connection Type = Screw Connection / UPS Interfaces = Mini USB-B / Efficiency % = 99 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Series = QUINT4-UPS / Width mm = 290 / Depth mm = 125 / Height mm = 130

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG