Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320225

Phoenix Contact Onderbrekingsvrije voeding QUINT-UPS/ 24DC/ 24DC/10 - 2320225

$ 458.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320225.

Electro Sonic

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+104%

Supply Chain

Country of OriginIndia
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Phoenix Contact 2320225 provided by its distributors.

Phoenix Contact Onderbrekingsvrije voeding QUINT-UPS/ 24DC/ 24DC/10 - 2320225
Uninterruptible power supply with IQ technology for DIN rail mounting, input: 24 V DC, output: 24 V DC/10 A, including mounted universal DIN rail adapter UTA 107/30
PSU, DIN RAIL, 24V, 10A; Input Voltage DC: 24V; Backup Time @ Capacity: -; Output Voltage: 24V; Power Supply Mounting: DIN Rail; Product Range: QUINT Series; SVHC: No SVHC (15-Jan-2018); Accessory Type: Uninterruptible Power Su
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 10 / Rated Power W = 240 / Input Connection Type = Pluggable Screw Connection / Output Connection Type = Pluggable Screw Connection / Capacity Ah = 38 / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = QUINT-UPS / Width mm = 35 / Depth mm = 125 / Height mm = 130
The Phoenix Contact QUINT-UPS/24DC/24DC/10 is a DIN rail-mounted uninterruptible power supply designed for industrial DC power backup applications. This unit provides seamless switchover from mains to battery operation during power failures, ensuring continuous 24 V DC power delivery to critical loads. It features intelligent IQ technology that monitors battery charge state, remaining runtime, and service life for optimized battery management. The UPS includes a POWER BOOST function providing up to 1.5 times nominal current for reliable starting of difficult loads with high inrush currents. Tool-free battery replacement during operation and automatic battery detection simplify maintenance. The device includes relay outputs for alarm, battery charge, and battery mode signals, plus an IFS interface for communication and remote monitoring. Applications include automation systems, PLC installations, and other industrial equipment requiring reliable DC power continuity. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Uninterruptible Power Supply Product Family / Series: QUINT UPS Model: QUINT-UPS/24DC/24DC/10 Part Number: 2320225 Mounting Type: DIN Rail Included Accessories: Universal DIN rail adapter UTA 107/30 Product Specifications input_voltage: 24 V DC input_voltage_range: 18-30 V DC output_voltage: 24 V DC output_voltage_range_mains: 18-30 V DC output_voltage_range_battery: 19.2-27.6 V DC nominal_output_current: 10 A power_boost_current: 15 A power_rating: 240 W efficiency_mains: >98% efficiency_battery: >98% backup_threshold: ≤22 V DC maximum_buffer_time: 3 hours with 38 Ah battery module degree_of_protection: IP20 operating_temperature: -25 to 70°C storage_temperature: -40 to 85°C relative_humidity: ≤95% non-condensing at 25°C alarm_relay_output: Floating, ≤30 V AC/DC, ≤100 mA battery_charge_relay: Floating, ≤30 V AC/DC, ≤100 mA battery_mode_relay: Floating sfb_current_mains: 60 A for 12 ms sfb_current_battery: 65 A for 15 ms Additional Details Country of Origin*: China Certifications / Approvals: EN 60950 Rohs Compliant: Yes Climatic Class: 3K3 per EN 60721 Hs Code: 85371091 Interface: IFS 12-position data port for USB/RS-232 communication *Country of origin may vary. Measurements Weight: 654.4 g Dimensions: 130 x 35 x 125 mm Width: 35 mm Height: 130 mm Depth: 125 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG