Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320212

Uninterruptible Power Supply (UPS), ITE, 24 V, 24 VDC, DIN Rail, QUINT UPS Series
$ 398.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320212.

Master Electronics

Datasheet8 pages9 years ago
Datasheet6 pages14 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-56.39%

Supply Chain

Country of OriginIndia
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2320212 provided by its distributors.

Uninterruptible Power Supply (UPS), ITE, 24 V, 24 VDC, DIN Rail, QUINT UPS Series
UPS,2 OUTPUT DIN RAIL PANEL MOUNT POWER SUPPLY, QUINT,24VDC,5A QUINT POWER, GEN 3
Phoenix Contact Onderbrekingsvrije voeding QUINT-UPS/24DC/24DC/5 - 2320212
Uninterruptible power supply with IQ technology for DIN rail mounting, input: 24 V DC, output: 24 V DC/5 A, including mounted universal DIN rail adapter UTA 107/30
UPS, 24VDC, 120W, DINRAIL; Input Voltage DC: 24V; Backup Time @ Capacity: -; Output Voltage: 24V; Power Supply Mounting: DIN Rail; Product Range: QUINT Series; SVHC: No SVHC (15-Jan-2018); Height: 130mm; Length: 125mm; No. of Ou
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 5 / Rated Power W = 120 / Input Connection Type = Pluggable Screw Connection / Output Connection Type = Pluggable Screw Connection / Capacity Ah = 12 / Efficiency % = 98 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = QUINT-UPS / Width mm = 35 / Depth mm = 125 / Height mm = 130
The Phoenix Contact QUINT-UPS/24DC/24DC/5 is a DC uninterruptible power supply module designed for DIN rail mounting in industrial automation applications. It features IQ technology for intelligent power management and includes a mounted universal DIN rail adapter UTA 107/30. The unit accepts 24 V DC input and delivers a regulated 24 V DC output at 5 A nominal current. It supports modular configurations by allowing combination with separate battery modules to create customized backup solutions. The UPS includes POWER BOOST technology providing up to 1.5 times nominal current for reliable starting of loads with high inrush currents, as well as SFB (Selective Fuse Breaking) technology for fast circuit breaker tripping. Communication capabilities are provided through the IFS interface, with automatic battery detection and tool-free battery replacement during operation for simplified maintenance. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Uninterruptible Power Supply (UPS) Product Family / Series: QUINT UPS Model Number: QUINT-UPS/24DC/24DC/5 Part Number: 2320212 Mounting Type: DIN Rail Included Accessories: Universal DIN rail adapter UTA 107/30 Product Specifications input_voltage_nominal: 24 V DC input_voltage_range: 18-30 V DC output_voltage_nominal: 24 V DC output_current_nominal: 5 A output_power: 120 W efficiency_mains_operation: ≥99% efficiency_battery_operation: 98% power_boost_current: 7.5 A operating_temperature_range: -25 to 70 °C protection_rating: IP20 Additional Details Country of Origin*: China Certifications / Approvals: cUL, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 60950-1/VDE 0805 (SELV), EN 50178/VDE Battery Configuration: Battery not included - modular configuration Communication Interface: IFS interface Sfb Technology: Selective Fuse Breaking for fast circuit breaker tripping *Country of origin may vary. Measurements Width: 35 mm Depth: 125 mm Height: 130 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG