Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320173

Phoenix Contact 2320173 QUINT-ORING/24DC Active Redundancy Module 2x 10A/1x 20A
$ 230.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320173.

Master Electronics

Datasheet5 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.91%

Supply Chain

Country of OriginMainland China
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Phoenix Contact 2320173 provided by its distributors.

Phoenix Contact 2320173 QUINT-ORING/24DC Active Redundancy Module 2x 10A/1x 20A
Phoenix Contact Active Redundancy Module; QUINT-ORING/24DC/2X10/1X20; 1 x 20A / 2 x 10A OUT; 18-28VDC IN; DIN Rail Mount; Metal Frame
Phoenix,Redundancy module,With protective coating,QUINT-ORING/24DC/2X10/1X20,Phoenix Contact Redundancy module, Used forDIN Guide rail device
REDUNDANCY MODULE, DIN RAIL PWR SUPPLY; For Use With: Phoenix Contact Quint Series DIN Rail Mounting Power Supplies; Accessory Type: Redundancy Module; Product Range: QUINT ORING Series; SVHC: Lead (15-Jan-2019)
Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB technology and monitoring functions, input: 24 V DC, output: 24 V DC/2 x 10 A or 1 x 20 A, including mounted UTA 107/30 universal DIN rail adapter
Outputs = 1 / Output Voltage 1 mV = 100 / Output Current 1 A = 20 / Output Voltage Nominal 1 mV = 100 / Output Type = Fixed / Input Voltage Nominal = 24 VDC / Input Voltage Min. V = 18 / Input Voltage Max. V = 28 / Insulation Voltage V = 500 / Termination Type = Screw Terminal / Series = QUINT-ORING / Efficiency % = 98 / MTBF h = 1000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 32

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG