Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320115

Phoenix Contact DC/DC Converter QUINT-PS/24DC/12DC/8 Series, 18→32V In, 12V Out, 96W
$ 410.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320115.

IHS

Datasheet10 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.76%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 8A 40W 8-Pin
Module DC-DC 24VIN 1-OUT 12V 3.33A 40W 8-Pin
TDK-LambdaDPX40-48WS05
Module DC-DC 48VIN 1-OUT 5V 8A 40W 8-Pin

Descriptions

Descriptions of Phoenix Contact 2320115 provided by its distributors.

Phoenix Contact DC/DC Converter QUINT-PS/24DC/12DC/8 Series, 18→32V In, 12V Out, 96W
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 24 V DC, output: 12 V DC/8 A
DC/DC CONVERTER, 12V, 8A; No. of Outputs: 1 Output; Output Power Max: 96W; Output Voltage - Output 1: 12V; Output Current - Output 1: 8A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 8 / Output Type = Fixed / Rated Power W = 100 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Isolation Test = Yes / Efficiency % = 90 / MTBF h = 399900 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 32 / Height mm = 130 / Weight g = 870 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG