What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2320034

DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
$ 333.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320034.

IHS

Datasheet10 pages5 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-24.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Advanced EnergyXG7
POWER SUPPLY, AC-DC, 24V, 5A, 85-264V IN, OPEN FRAME, CAGE MOUNT, XLITE SERIES
Module DC to DC Non-Isolation Single-OUT 24V 0.3A 7.5W DIN Rail Mount
Module DC-DC 24VIN 1-OUT 12V 5A 60W 8-Pin
TDK-LambdaDPX60-48S12
Module DC-DC 1-OUT 12V 5A 60W 8-Pin
Module DC to DC Non-Isolation Single-OUT 5V 0.6A 3W DIN Rail Mount
TDK-LambdaDPX60-24S15
TDK LAMBDA DPX-60-24S-15 DC/DC Converter, Fixed, Adjustable, 1 Output, 18 V, 36 V, 60 W, 15 V

Descriptions

Descriptions of Phoenix Contact 2320034 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Phoenix Contact Switching DC to DC Converter; QUINT-PS/24DC/24DC/ 5; 24VDC OUT; 5A; 18-32VDC IN; DIN Rail Mount; Metal Frame
Phoenix,DC/DCConverter,QUINT-PS/24DC/24DC/5,Phoenix Contact DCDCConverter, QUINT-PS/24DC/24DC/5series, 18 → 32 V DC input, 24V DC output, 120W
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 24 V DC, output: 24 V DC/5 A
DC/DC CONVERTER, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Type = Fixed / Rated Power W = 120 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Isolation Test = Yes / Efficiency % = 92 / MTBF h = 399900 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 32 / Height mm = 130 / Weight g = 700 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG