Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2313478

Phoenix Contact Interfaceconverters FL COMSERVER BASIC 232/422/485 - 2313478
$ 478.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2313478.

Phoenix Contact

Datasheet12 pages2 years ago

JRH Electronics

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.22%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2313478 provided by its distributors.

Phoenix Contact Interfaceconverters FL COMSERVER BASIC 232/422/485 - 2313478
MODULE; COMM; SERIAL; ETHERNET; RS232; RS422; RS485; DIN; CDROM INCL. FL SERIES
Phoenix Contact PLCInput and output module PLCInput and output module
Interface Converter, Rs232/422/485-Enet; |Phoenix Contact 2313478
2313478 Phoenix Contact PLC communication module
ETHERNET TO SER RS-232/422/485
Second generation FL COMSERVER BASIC..., serial device server for converting a serial RS-232/422/485 interface to Ethernet, only supports TCP and UDP applications, incl. Com Port Redirector software and user documentation (PDF)
Ports = 2 / Serial Ports = 1 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 1 / Network Speed Mbps = 100 / Series = FL COMSERVER / Mounting Type = DIN Rail Mount / Baud Rate Mbps = 1 / Input Current mA = 100 / Protection Rating = IP20 / Operating Voltage Min. - DC V = 19 / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - AC V = 19 / Operating Voltage Max. - AC V = 24 / Width mm = 23 / Depth mm = 116 / Height mm = 99 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG