Phoenix Contact 1991118

Phoenix Contact SPT 2.5/4-V-5.0 PCB Terminal Block, 4-Way, 5mm Pitch, TH, Spring Cage
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1991118.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.31%

CAD Models

Download Phoenix Contact 1991118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact1729034
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 4; Screw; Solder; 4 kV; PA
Phoenix Contact1755532
Terminal Block, Header, 5 mm, 4 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796690-4
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 17.5A/Contact
TE Connectivity282822-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1991118 provided by its distributors.

Phoenix Contact SPT 2.5/4-V-5.0 PCB Terminal Block, 4-Way, 5mm Pitch, TH, Spring Cage
Conn PC Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A Cardboard
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
TB, WIRE TO BOARD, 4POS, 24-12AWG, GREEN; Pitch Spacing:5mm; No. of Positions:4Ways; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:400V; Block Orientation:Through Hole Vertical; Product Range:SPT; SVHC:No SVHC (15-Jan-2019)
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: SPT 2,5/..-V, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPT 2,5/ 4-V-5,0