What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1990054

Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 7; 2.5 mm; Soldering Mount

$ 1.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1990054.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-17.28%

CAD Models

Download Phoenix Contact 1990054 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1990038
Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 5; 2.5 mm; Soldering Mount
Phoenix Contact1990041
Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 6; 2.5 mm; Soldering Mount
Phoenix Contact1989780
Phoenix Contact PTSA 0.5/6-2.5-F PCB Terminal Block 2.5mm Pitch TH Solder Green
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1990054 provided by its distributors.

Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 7; 2.5 mm; Soldering Mount
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 7 POS 2.5mm Solder Thru-Hole 2A
TERMINAL BLOCK, WIRE TO BRD, 7POS, 20AWG; Pitch Spacing: 2.5mm; No. of Positions: 7Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 20AWG; Conductor Area CSA: 0.5mm²; Wire Connection Method: Push In; Rated Current: 2A; Rated Voltage: 250V; Block Orientation: Through Hole 45°; Product Range: PTSA; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 7, number of rows: 1, number of positions per row: 7, product range: PTSA 0,5, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Zigzag pinning M, Solder pin [P]: 3.6 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Offset soldering legs, two-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSA 0,5/ 7-2,5-Z
  • PTSA0,5/ 7-2,5-Z