Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1988134

Phoenix, PT2, 5/5-7, 5-H, PCBterminal, Conn PC Terminal Block 5 POS 7.5mm Solder ST Thru-Hole 32A

$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988134.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-2.04%

CAD Models

Download Phoenix Contact 1988134 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

On Shore TechnologyED365/5
Conn Terminal Block 5 POS 7.5mm Solder ST Thru-Hole 16A
TE Connectivity / AMP284042-5
Conn Terminal Block F 5 POS 7.5mm Solder ST Thru-Hole 15A/Contact
TE Connectivity282964-5
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1629160000
Weidmüller OMNIMATE Signal - series BL/SL 7.50 SL 7.50/05/180B 3.2SN OR BX - 1629160000
Phoenix Contact1859496
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1628390000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1988134 provided by its distributors.

Phoenix,PT2,5/5-7,5-H,PCBterminal,Conn PC Terminal Block 5 POS 7.5mm Solder ST Thru-Hole 32A
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 7.5MM 12AWG 800V 32A 5 POSITION COMBICON COMPACT SERIES
PT 2 5/ 5-7 5-H PCB terminal block
Connector; PCB header; 24A; 500V; 5-position; PT 2 5/ 5-7 5-H
Fixed Terminal Blocks PT 2.5/ 5-7.5-H
Phoenix Contact Printklem PT 2,5/ 5-7,5-H - 1988134
TERM BLK 5POS SIDE ENT 7.5MM PCB
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 800 V, nominal cross section: 2.5 mm2, number of potentials: 5, number of rows: 1, number of positions per row: 5, product range: PT 2,5/..-H, pitch: 7.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.1 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG