Phoenix Contact 1984866

Phoenix Contact PT1, 5/12-3, 5-V PCB Terminal Block 12 POS 3.5mm Solder RA Thru-Hole 17.5A
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984866.

Phoenix Contact

Datasheet10 pages4 years ago

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 1984866 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1989052
Phoenix Contact PTA1,5/12-3,5 PCB Terminal Block 12 POS 3.5mm Solder Thru-Hole 17.5A
TE Connectivity / AMP1-1986799-2
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 12 Circuits
Altech29.012
TERMINAL BLOCK CONNECTOR, PCB, TUBULAR SCREW,12,3.5 MM, FRONT,28-16 AWG,6 A,300 V
Molex 39353-0012 3.50mm Beau Eurostyle Vertical PCB Header, Closed Ends, 12 Circuits
Altech29.112
TERMINAL BLOCK CONNECTOR, PCB, TUBULAR SCREW,12,3.5 MM, TOP,28-16 AWG,6 A,300 V

Descriptions

Descriptions of Phoenix Contact 1984866 provided by its distributors.

Phoenix Contact PT1,5/12-3,5-V PCB Terminal Block 12 POS 3.5mm Solder RA Thru-Hole 17.5A
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 12; 3.5 mm; 1.2 mm; M2
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: PT 1,5/..-V, pitch: 3.5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG