Phoenix Contact 1953732

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 4.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1953732.

IHS

Datasheet4 pages7 years ago

Electro Sonic

LCSC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-85.95%

CAD Models

Download Phoenix Contact 1953732 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1786853
Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Phoenix Contact1787221
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1953716
Terminal block; PCB; Header; Male Pins; Shrouded; 4 pos; 8A per Position; 250V; Solder
Conn Terminal Block 8 POS 2.5mm Solder ST Thru-Hole 16A
Weidmuller1642240000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/04/90G 3.2SN OR BX - 1642240000
Weidmuller1633810000
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1953732 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 3.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCDN 1,5/ 4-G1-3,5 P26THR - 1953732
Conn Wire to Board HDR 8 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 4 POSITION COMBICON CONTROL SERIES
Phoenix Contact MCDN1 Series 3.5mm Pitch 8-Pin Pluggable Terminal Block Receptacle, 5/4-G1-3, 5P26THR
4Pin M,8A,160V,1.5mm²,Pih:3.5mm,Pin L:1.4mm,CLR:GN
TERM BLOCK HDR 8POS 90DEG 3.5MM
Phoenix Contact 1953732 插拔式接线端子
RS APAC
HEADER, PCB, DOUBLE, 3.5MM, 4WAY;
HEADER, PCB, DOUBLE, 3.5MM, 4WAY; Pitch Spacing: 3.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Mat

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG