Descriptions of Phoenix Contact 1952128 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
COMBICON FMC RoHS Compliant 2003 Latch Lock Terminal Block Plug, Female Sockets UL94V-0 24AWG 180° 8A
Pluggable Terminal Blocks 12 Pos 3.5mm pitch P lug 24-16AWG Spring
Phoenix Contact Printplaatconnectoren FMC 1,5/12-ST-3,5-RF - 1952128
Socket header, 12 pole, pitch 3.5 mm, straight, green, 1952128
12 Pin,8A,160V,1.5 mm²,Pih:3.5 mm,SprngCon,CLR:GN
TERM BLOCK PLUG 12POS STR 3.5MM
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 12 POSITION
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: FMC 1,5/..-ST-RF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard