Descriptions of Phoenix Contact 1945216 provided by its distributors.
Strip Terminal Block, 8A, 0.5mm2, 1 Row(s), 1 Deck(s)
Terminal Block HDR 14POS VERT 3.5MM
Headers & Wire Housings 14 Pos 3.5mm pitch Thru Hole Pin Strip
Pin header, 14 pole, pitch 3.5 mm, straight, black, 1945216
Conn Unshrouded Header M 14 POS 3.5mm Solder ST Thru-Hole
PIN STRIP 3.5MM 20AWG 250V 8A 14 POSITION COMBICON PST SERIES
Phoenix Contact Stiftconnector PST 1,0/14-3,5 - 1945216
PST 1 0/14-3 5 Pin strip nominal cross
BTB CONN, HEADER, 14POS, 1ROW, 3.5MM;
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.