Descriptions of Phoenix Contact 1936076 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaatconnectoren MSTBVA 2,5/ 8-G-5,08-RN - 1936076
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 8 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Thru-Hole
8 PinM,12A,320V,2.5mm²,Pih:5.08mm,ST-Close,CLR:GN
TERM BLOCK HDR 8POS VERT 5.08MM
Phoenix,MSTBVA2,5/8-G-5,08-RN,PCBsocket,Phoenix Contact 5.08mmpitch8pPlug-in terminal blocks socket head, MSTBVA 2.5/ 8-G-5.08-RNseries, 400.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTBVA 2,5/..-G-RN, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting method: Engagement nose, type of packaging: packed in cardboard, Article with engagement nose