What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1935323

Phoenix, PT1, 5/3-5, 0-V, PCBterminal, Conn PC Terminal Block 3 POS 5mm Solder RA Thru-Hole 17.5A
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935323.

IHS

Datasheet12 pages3 years ago

Farnell

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.49%

CAD Models

Download Phoenix Contact 1935323 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
Phoenix Contact1933192
Terminal Block, Vertical, Header, 5 mm, 3 Ways, 12 A, 320 V, Through Hole Vertical
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1935174
Phoenix Contact PT 1.5/3-5.0-H PCB Terminal Block, 5mm Pitch, TH, Screw, Green
Terminal Block, Header, 3Pos, 5Mm, Th; |Molex 39521-1003

Descriptions

Descriptions of Phoenix Contact 1935323 provided by its distributors.

Phoenix,PT1,5/3-5,0-V,PCBterminal,Conn PC Terminal Block 3 POS 5mm Solder RA Thru-Hole 17.5A
Terminal Block; Printed Circuit; 16 A; 250 V; 5 mm; 3; 5 mm; Soldering Mount
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PHOENIX CONTACT PT1,5/3-5.0-V Wire-To-Board Terminal Block, 3 Ways, 400 V, 17.5 A, 26 AWG, 16 AWG, 1.5 mm
TERMINAL BLOCK, WIRE TO BRD, 3POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 17.5A; Rated Voltage: 400V; Block Orientation: Through Hole Vertical; Product Range: PT Series; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PT 1,5/..-V, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1,5/3-5.0-V