Phoenix Contact 1935284

Phoenix, PT1, 5/14-5, 0-H, PCBterminal, Conn PC Terminal Block 14 POS 5mm Solder ST Thru-Hole 17.5A
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935284.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

JRH Electronics

LCSC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.12%

CAD Models

Download Phoenix Contact 1935284 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1933309
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546214-4
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Phoenix Contact1717372
Connector; PCB header; 12A; 320V; 14-position; PST 1 3/14-H-5 0
TE Connectivity1-1546931-4
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-796642-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1987847
Phoenix Contact PT2.5/14-5.0-V PCB Terminal Block, 14 POS, 5mm, Solder RA Thru-Hole, 32A

Descriptions

Descriptions of Phoenix Contact 1935284 provided by its distributors.

Phoenix,PT1,5/14-5,0-H,PCBterminal,Conn PC Terminal Block 14 POS 5mm Solder ST Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5MM 16AWG 400V 17.5A 14 POSITION COMBICON PT SERIES
Terminal Block PCB 14POS 5.0MM GREEN
PT 1 5/14-5 0-H PCB terminal block
Fixed Terminal Blocks PT 1.5/14-5.0-H
Phoenix Contact Printklem PT 1,5/14-5,0-H - 1935284
TERM BLK 14P SIDE ENTRY 5MM PCB
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 14, number of rows: 1, number of positions per row: 14, product range: PT 1,5/..-H, pitch: 5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG