Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1935187

Terminal Block; 16 A; 250 V; 5 mm; 4; 5 mm; Soldering; Screw; 1.3 mm; M 2.6; PA
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1935187.

IHS

Datasheet12 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-49.57%

CAD Models

Download Phoenix Contact 1935187 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity282836-4
TE Connectivity PCB Terminal Block, Buchanan Series, 4-Pos, 5mm Pitch, TH, Screw, Green
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792889
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282822-4
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796644-4
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197 (5.00mm) 90
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A

Descriptions

Descriptions of Phoenix Contact 1935187 provided by its distributors.

Terminal Block; 16 A; 250 V; 5 mm; 4; 5 mm; Soldering; Screw; 1.3 mm; M 2.6; PA
PCB terminal, 4 pole, pitch 5 mm, AWG 26-14, 17.5 A, screw connection, green, 1935187
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PT1,5/4-5,0-H,PCBterminal,Phoenix Contact PCBTerminal block PT 1.5/4-5.0-Hseries, 5mmPitch, Through-hole, screw termination, green
Terminal Block Pcb, Screw, 5.0Mm, 4 Position; Pitch Spacing:5Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact PT1,5/4-5.0-H
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PT 1,5/..-H, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1,5/4-5.0-H