Descriptions of Phoenix Contact 1935006 provided by its distributors.
Conn Terminal Block F 16 POS 5mm Screw Straight/Right Angle Thru-Hole 12A
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 5mm pitch Plu g 26-14 AWG Screw
Terminal Block PLUG 16POS 90DEG 5MM
TERMINAL BLOCK, PLUGGABLE, 16WAY;
Phoenix Contact Printconnectoren PT 1,5/16-PVH-5,0 - 1935006
PCB PLUG SCREW 5MM 16AWG 400V 12A 16 POSITION COMBICON PT SERIES
Phoenix,PCBplug connector,PT1,5/16-PVH-5,0,
PT 1 5/16-PVH-5 0 PCB connector nominal
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: PT 1,5/..-PVH, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard