Phoenix Contact 1934997

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 3.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1934997.

IHS

Datasheet8 pages6 years ago

Phoenix Contact

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-0.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1934968
Conn Terminal Block F 12 POS 5mm Screw Straight/Right Angle Thru-Hole 12A
Phoenix Contact1934984
Conn Terminal Block F 14 POS 5mm Screw Right Angle/Straight Cable Mount 12A
Phoenix Contact1934955
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 11; 5 mm; Soldering Mount
TE Connectivity1-282830-2
Conn Terminal Block F 12 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact
Conn Eurostyle Block F 15 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle
Conn PC Terminal Block F 13 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1934997 provided by its distributors.

Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 5mm pitch Plu g 26-14 AWG Screw
Terminal Block PLUG 15POS 90DEG 5MM
TERMINAL BLOCK, PLUGGABLE, 15WAY;
Phoenix Contact Printconnectoren PT 1,5/15-PVH-5,0 - 1934997
PCB PLUG SCREW 5MM 16AWG 400V 12A 15 POSITION COMBICON PT SERIES
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: PT 1,5/..-PVH, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG