Phoenix Contact 1934968

Conn Terminal Block F 12 POS 5mm Screw Straight/Right Angle Thru-Hole 12A
$ 2.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1934968.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

Electro Sonic

Master Electronics

MRO Stop

Inventory History

3 month trend:
-44.83%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1933286
Phoenix,Pin,PST1,3/12-5,0,Conn Unshrouded Header M 12 POS 5mm Solder ST Top Entry Thru-Hole
TE Connectivity1-282832-2
12 Position Single Row 0.197 inch Pitch Unshrouded Terminal Block Pin Header
TE Connectivity1-1546931-2
Pluggable Terminal Blocks TERM BLOCK HDR 12PS 5MM UNSHROUD
Phoenix Contact1717356
Conn Unshrouded Header HDR 12 POS 5mm Solder RA Thru-Hole Cardboard
TE Connectivity1-1546019-2
12Pos Termi-Blok Pin Head 180 Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546019-2
TE Connectivity1-282836-2
Conn Terminal Block 12 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 1934968 provided by its distributors.

Conn Terminal Block F 12 POS 5mm Screw Straight/Right Angle Thru-Hole 12A
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5mm pitch Plu g 26-14 AWG Screw
Conn; Term Blk; PCB; Plug; Screw; 12; 5mm; Front; 26-14 AWG; 12 A; 250 V
TERMINAL BLOCK, PLUGGABLE, 12WAY;
Phoenix Contact Printconnectoren PT 1,5/12-PVH-5,0 - 1934968
PCB PLUG SCREW 5MM 16AWG 400V 12A 12 POSITION COMBICON PT SERIES
TERM BLOCK PLUG 12POS 90DEG 5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 400 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: PT 1,5/..-PVH, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PST 1,3, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG