Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1932656

Terminal Block; Printed Circuit; 125 A; 1000 V; 15 mm; 9; 12.5 mm; 1.6 mm; M5

$ 42.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1932656.

IHS

Datasheet5 pages17 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

MRO Stop

CAD Models

Download Phoenix Contact 1932656 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1932643
Terminal Block; Printed Circuit; 125 A; 1000 V; 15 mm; 8; 12.5 mm; 1.6 mm; M5
Phoenix Contact1932630
Terminal Block; Printed Circuit; 125 A; 1000 V; 15 mm; 7; 12.5 mm; 1.6 mm; M5
Phoenix Contact1770555
Wire-To-Board Terminal Block, 4, 1 Kv, 76 A, 18 Awg, 4 Awg, 16 Mm Rohs Compliant: Yes
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)
12.00mm Pitch Beau EuroMax Right-Angle PCB Header, Closed Ends, Black, 2 Circuits
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1932656 provided by its distributors.

Terminal Block; Printed Circuit; 125 A; 1000 V; 15 mm; 9; 12.5 mm; 1.6 mm; M5
Barrier Strip Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 125A 1000V 9-Pos.
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: MKDSP 25, pitch: 15 mm, connection method: Screw connection with tension sleeve, screw head form: Z2L Slotted Pozidriv, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 4, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the terminal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG