What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1932575

Connector; PCB Terminal Block; 125A; 100V; 1 positions; MKDSP 25/ 1-15 00-FL

$ 4.786
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1932575.

IHS

Datasheet15 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-14.94%

CAD Models

Download Phoenix Contact 1932575 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovakia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2027-07-31
LTD Date2028-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1986631
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776313-1
Conn Europa Terminal Block 1 POS 14.5mm Screw Cable Mount 65A/Contact Carton
TE Connectivity1776302-1
Conn Europa Terminal Block 2 POS Screw Cable Mount 40A/Contact Package
Phoenix Contact1987067
PCB terminal, 10 pole, pitch 15 mm, AWG 24-6, 76 A, spring-clamp connection, green, 1987067
TE Connectivity1776309-1
TERMINAL BLOCK, EUROPA, FUSED, 1 POSITION, 12MM PITCH, WIRE PROTECTOR
Conn Terminal Block 2 POS 11.1mm Screw Panel Mount 40A

Descriptions

Descriptions of Phoenix Contact 1932575 provided by its distributors.

Connector; PCB Terminal Block; 125A; 100V; 1 positions; MKDSP 25/ 1-15 00-FL
PCB terminal, 1 pole, pitch 15 mm, AWG 20-2, 125 A, screw connection, green, 1932575
Barrier Strip Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 1 POS Solder Thru-Hole 125A Cardboard
Phoenix Contact PCBTerminal block MKDSP 25/ 1-15.00-FLseries, 1road, 15mmPitch, Through-hole, Screw-down terminations, green
Buy the Phoenix Contact 1932575 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1932575 is a direct replacement for existing installations.
PCB terminal block, nominal current: 125 A, rated voltage (III/2): 1000 V, nominal cross section: 35 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: MKDSP 25/..-FL, pitch: 15 mm, connection method: Screw connection with tension sleeve, screw head form: Z2L Slotted Pozidriv, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 4, type of packaging: packed in cardboard. Avoid placing permanent mechanical loads on the terminal

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG