Descriptions of Phoenix Contact 1925964 provided by its distributors.
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm Invert Plug 24-12AWG Sprin
Phoenix Contact Printplaatconnectoren FKIC 2,5/12-ST-5,08-RN - 1925964
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 12 POSITION COMBICON CONTROL SERIES
Conn Spring Cage M 12 POS 5.08mm ST Cable Mount 12A
Phoenix Contact FKIC 2.5/12-ST-5.08-RN PCB Plug-in Connector, 5.08mm Pitch, 12 Pos, 630V, Spring Terminal, Green
TERM BLOCK PLUG 12POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: FKIC 2,5/..-ST-RN, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Snap-in locking, mounting method: Engagement nose, type of packaging: packed in cardboard, Article with engagement nose