Descriptions of Phoenix Contact 1925799 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12AWG Spring
Plug component, 5.08 mm pitch, color: green, no. of positions 12, dimension a 55.88 mm
Phoenix Contact FKC 2.5/12-ST-5.08-RF PCB Plug Connector 5.08mm Pitch 12P 630V Spring Terminal Green
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 12 POSITION COMBICON CONTROL SERIES
Socket header, 12 pole, pitch 5.08 mm, straight, green, 1925799
TERM BLOCK PLUG 12POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: FKC 2,5/..-ST-RF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard, Article with self-locking flange