Descriptions of Phoenix Contact 1925757 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch P lug 24-12AWG Spring
Phoenix Contact Printplaatconnectoren FKC 2,5/ 8-ST-5,08-RF - 1925757
PCB PLUG PUSH-IN 5.08MM 12AWG 320V 12A 8 POSITION COMBICON CONTROL SERIES
Socket header, 8 pole, pitch 5.08 mm, straight, green, 1925757
Phoenix Contact FKC2,5/8-ST-5,08-RF PCB Pluggable Connector Spring Cage 8 POS 5.08mm ST Panel Mount 12A
8 PinF,12A,320V,2.5mm²,Pih:5.08mm,PushSprg,CLR:GN
TERM BLOCK PLUG 8POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: FKC 2,5/..-ST-RF, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard, Article with self-locking flange