Phoenix Contact 1924224

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1924224.

IHS

Datasheet9 pages6 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.96%

CAD Models

Download Phoenix Contact 1924224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

5.00mm Pitch Eurostyle Right-Angle PCB Header, Green Housing, 5 Circuits
Phoenix Contact5445465
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 12A; 400V; Solder
Phoenix Contact5446118
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1580890000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact1740369
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1869630000
PCB terminal, 5 pole, pitch 5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1869630000

Descriptions

Descriptions of Phoenix Contact 1924224 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 5mm pitch Thro ugh Hole Header
Phoenix Contact Printplaat-basiselementen MSTBVA 2,5 HC/ 5-G - 1924224
Phoenix Contact 5.0mmpitch5pPlug-in terminal blocks socket head, MSTBVA 2.5 HC/ 5-Gseries, 400.0 v, welding
TERMINAL BLOCK, HEADER, 5WAY, TH;
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder ST Thru-Hole
PLUGGABLE HEADER 5MM 12AWG 320V 16A 5 POSITION COMBICON POWER SERIES
Pin header, 5 pole, pitch 5 mm, straight, green, 1924224
MSTBVA 2,5 HC/ 5-G, MSTBVA25HC5G
MSTBVA 2 5 HC/ 5-G PCB header nominal
Phoenix Contact 1924224 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTBVA 2,5 HC/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 HC, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG