Descriptions of Phoenix Contact 1913604 provided by its distributors.
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 10.16mm pitch Plug 18-8 AWG Screw
COMBICON PC Series 10.16mm Pitch Straight Pluggable Trm Blk; Plug with Screw Term
TERMINAL BLOCK, PLUGGABLE, 5POS, 8AWG;
PCB PLUG SCREW 10.16MM 8AWG 1000V 41A 5 POSITION COMBICON PC SERIES
Phoenix Contact Printconnectoren PC 6/ 5-STF-10,16 - 1913604
TERM BLOCK PLUG 5POS STR 10.16MM
Plug component, Nominal current: 41 A, Nom. voltage: 1000 V, Pitch: 10.16 mm, Number of positions: 5, Connection type: Screw connection, Color: green
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PC 6/..-STF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 16, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard