Phoenix Contact 1912249

Conn Terminal Block F 8 POS 5.08mm Screw RA Panel Mount 16A
$ 7.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1912249.

IHS

Datasheet16 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+161%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1809792
Terminal Connector Plug Female 12A 320V 8-Pos. - MSTBC25/8-STZF-508
TERMINAL BLOCK CONNECTOR, EURO, PLUG, SCREW CLAMP,8,5.08 MM,24-12 AWG,10 A,300 V
Phoenix Contact1912029
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1808874
Conn Terminal Block F 8 POS 5.08mm Crimp ST Cable Mount 12A
TE Connectivity282847-8
TE Connectivity PCB Terminal Block, Buchanan Series, 8-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796866-8
TE Connectivity Pluggable Terminal Block Receptacle, Buchanan Series, 5.08mm Pitch 8-Pin 300VAC Solder Green

Descriptions

Descriptions of Phoenix Contact 1912249 provided by its distributors.

Conn Terminal Block F 8 POS 5.08mm Screw RA Panel Mount 16A
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 5.08mm pitch P lug 24-12 AWG Screw
Connector; PCB; plug16A; 250V; 8position; screw; MSTB 2 5 HC/ 8-STF-5 08
Phoenix Contact MSTB 2.5 HC/ 8-STF-5.08 PCB Plug, 630V, Screw Terminal, Green, 5.08mm Pitch, 8 Pos
PCB PLUG SCREW 5.08MM 12AWG 320V 16A 8 POSITION COMBICON MSTB SERIES
TERM BLOCK PLUG 8POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MSTB 2,5 HC/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5 HC, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG