Descriptions of Phoenix Contact 1910568 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12AWG Spring
Phoenix Contact 5mmpitch6pPlug-in terminal blocks plug, FKC 2.5/ 6-STFseries, 630 V, Spring type terminal block, green
Phoenix Contact Printplaatconnectoren FKC 2,5/ 6-STF - 1910568
Socket header, 6 pole, pitch 5 mm, straight, green, 1910568
Conn Spring Cage F 6 POS 5mm ST Panel Mount 12A
PCB PLUG PUSH-IN 5MM 12AWG 320V 12A 6 POSITION
FKC 2 5/ 6-STF PCB connector nominal
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FKC 2,5/..-STF, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard