Phoenix Contact 1897474

Barrier Strip Terminal Block, 6A, 0.34mm2, 1 Row(s), 1 Deck(s)
$ 17.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1897474.

IHS

Datasheet14 pages3 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1827059
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; PA; M2
Phoenix Contact1827208
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827787
Conn Terminal Block F 10 POS 3.81mm Screw RA Panel Mount 8A

Descriptions

Descriptions of Phoenix Contact 1897474 provided by its distributors.

Barrier Strip Terminal Block, 6A, 0.34mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 10 POS 3.81mm ST Cable Mount 6A
Pluggable Terminal Blocks 10 Pos 3.81mm pitch Plug 22-20 AWG IDC
Phoenix Contact Printplaatconnectoren QC 0,5/10-ST-3,81 - 1897474
TERM BLOCK PLUG 10POS STR 3.81MM
PCB PLUG IDC 3.81MM 20AWG 200V 6A 10 POSITION
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 6 A, rated voltage (III/2): 200 V, contact surface: Sn, contact connection type: Socket, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: QC 0,5/..-ST, pitch: 3.81 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG