Phoenix Contact 1894817

Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s)
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1894817.

Phoenix Contact

Technical Drawing1 page0 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-80.24%

CAD Models

Download Phoenix Contact 1894817 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1881451
Terminal Block, Header, 2.5 mm, 3 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881561
TERMINAL BLOCK, HEADER, 3POS, TH; Available until stocks are exhausted Alternative available
Phoenix Contact1963434
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Weidmuller0273920000
Strip Terminal Block, 25A, 2.5mm2, 2 Row(s), 1 Deck(s)
TE Connectivity282834-3
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle

Descriptions

Descriptions of Phoenix Contact 1894817 provided by its distributors.

Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 2.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCD 0,5/ 3-G1-2,5 - 1894817
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 3 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header HDR 6 POS 2.5mm Solder RA Thru-Hole
TERM BLOCK HDR 6POS 90DEG 2.5MM
MCD 0 5/ 3-G1-2 5 PCB header nominal
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: MCD 0,5/..-G1, pitch: 2.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG