Phoenix Contact 1891166

Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
$ 4.801
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1891166.

IHS

Datasheet10 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.07%

CAD Models

Download Phoenix Contact 1891166 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Phoenix Contact1891137
Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1891153
Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1752201
Conn PC Terminal Block 12 POS 3.5mm Solder Thru-Hole 9A
Conn Eurostyle Block F 12 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
TE Connectivity / AMP1-284392-2
Conn Terminal Block 12 POS 3.81mm Solder ST Thru-Hole 12A/Contact
Conn Eurostyle Block F 14 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of Phoenix Contact 1891166 provided by its distributors.

Barrier Strip Terminal Block, 3A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL PUSH-IN 3.5MM 20AWG 250V 4A 12 POSITION COMBICON COMPACT SERIES
Phoenix Contact 1891166 Combicon spring-loaded Terminal 12-pin green
Phoenix Contact Printklem FK-MPT 0,5/12-3,5 - 1891166
Cable assembly; sensor/actuator; 3-position; 10M; shielded; PUR
Fixed Terminal Blocks 12P 3.5mm 180DEG
TERM BLK 12POS TOP ENT 3.5MM PCB
PCB terminal block, nominal current: 4 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: FK-MPT 0,5/..-V, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG