Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1884791

Rack and Panel Connector, 30 Contact(s), Female, Crimp Terminal
$ 16.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1884791.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-30
LTD Date2025-12-30

Descriptions

Descriptions of Phoenix Contact 1884791 provided by its distributors.

Rack and Panel Connector, 30 Contact(s), Female, Crimp Terminal
Variocon Series Connector Insert; Female; 30 Way; 10A; 250 V
Phoenix Contact Contactblok VC-D2-BU30-PE-R - 1884791
Heavy Duty Power Connectors VC-D2-BU30-PE-R
INSERT W/O CONTACTS 30POS CRIMP
Contact insert, Range of articles: VARIOCON, Contact insert, type: VC2, housing material: PA, number of positions: 3, min. conductor cross section: 0.14 mm², max. conductor cross section: 1.5 mm², rated voltage: 250, rated current: 10 A, Connection method: Crimp connection, Type of contact: Socket. Connectors may only be connected/disconnected when under no load.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG